This isolated resistor network features 16 terminals and a resistance of 51 ohms with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C. The network is packaged in a 4.8mm x 3.81mm x 1.35mm size.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Package Length | 4.8 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Series | PRN110(J TOL)NSTD |
| Resistance | 51 |
| REACH | unknown |
| Military Spec | False |