This industrial-grade MOSFET driver IC features 2 functions and operates over a temperature range of -40 to 85°C. It is available in a DIP-8 package and supports supply voltages between 4.5 and 18 volts. The device is designed for use in buffer or inverter applications and has 8 terminals.
Checking distributor stock and pricing after the page loads.
Calogic AS4427P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.90.00.00 |
| REACH | Compliant |
| Military Spec | False |