Calogic CVA4502N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 150 |
| Supply Voltage-Min (Vsup) | 150 |
| Supply Current-Max | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.90.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Calogic CVA4502N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.