The LH0002CN is an industrial-grade buffer amplifier from Calogic, featuring a supply voltage of 12V and a maximum supply current of 10mA. It has a JEDEC package code of R-PDIP-T10 and a pin count of 10. The amplifier operates within a temperature range of -40 to 85°C and has a slew rate of 200. It is designed for use in industrial applications and is available in a 10-pin DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Calogic LH0002CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 10 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 10 |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Slew Rate-Nom | 200 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.90.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Calogic LH0002CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.