LH0032 Series +/- 18 V 70 MHz Bw Ultra Fast FET-Input Op Amp - TO-8-12
Checking distributor stock and pricing after the page loads.
Calogic LH0032CG technical specifications.
| Package/Case | TO-8 |
| Gain | 50dB |
| Lead Free | Lead Free |
| Max Supply Voltage | 18V |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| RoHS | Compliant |