Single-function operational amplifier featuring a low input offset voltage of 250µV maximum. This bipolar, voltage-feedback amplifier offers a minimum voltage gain of 100,000 and a nominal unity gain bandwidth of 600kHz. Designed for commercial temperature grades, it operates from 0°C to 70°C with a nominal supply voltage of ±15V. The device is housed in an 8-terminal SOIC package, providing a nominal slew rate of 0.3V/µs and a high common-mode reject ratio of 120.
Sign in to ask questions about the Calogic OP07CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Calogic OP07CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.009 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.90.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Calogic OP07CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.