Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CALOGIC

SST504

Datasheet
Calogic

SST504

Current Regulator Diode, 0.75mA I(S), 1.9V V(L), Silicon, PLASTIC PACKAGE-3

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Current Regulating Diodes

Quick Jump:

Technical Specifications

Calogic SST504 technical specifications.

General

Max Operating Temperature150
Number of Terminals3
Min Operating Temperature-55
Terminal PositionDUAL
Pin Count3
Number of Elements1
Diode Element MaterialSILICON
Diode TypeCURRENT REGULATOR DIODE
Rep Pk Reverse Voltage-Max50
Power Dissipation-Max0.36

Compliance

RoHSNo
Eccn CodeEAR99
Lead FreeNo
HTS Code8542.90.00.00
REACHCompliant
Military SpecFalse

Datasheet

Calogic SST504 Datasheet

Download the complete datasheet for Calogic SST504 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com