This silicon current regulator diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 3-pin plastic package and is designed for use in applications where current regulation is required. The diode element material is silicon and the diode type is a current regulator diode. The device is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Calogic SST508-LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.90.00.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.