Cap Ceramic 560pF 10000V X7R 20% Radial 24.77mm 125°C
Calramic Technologies 100HV14B561MM technical specifications.
| Capacitance | 560pF |
| Voltage | 10000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 10000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 24.77mm |
| Microwave Application | No |
| Height | 12.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 100HV14B561MM to view detailed technical specifications.
No datasheet is available for this part.