Cap Ceramic 0.0039uF 10000V X7R 10% Radial 29.85mm 125°C
Calramic Technologies 100HV15B392KM technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 10000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 10000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 29.85mm |
| Microwave Application | No |
| Height | 15.24(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 100HV15B392KM to view detailed technical specifications.
No datasheet is available for this part.