This 0.12uF ceramic capacitor has a maximum operating voltage of 1000VDC and a tolerance of 10%. It features a X7R dielectric and is suitable for through hole mounting in dipped radial case style. The capacitor operates within a temperature range of -55°C to 125°C.
Calramic Technologies 10HV05B124KM technical specifications.
| Capacitance | 0.12uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 12.07mm |
| Microwave Application | No |
| Height | 12.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.