This is a 10V 10% 1000VDC through hole ceramic capacitor with a capacitance of 0.018uF. It has a dielectric of C0G and a mounting style of through hole. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is available in a dipped case style with a radial termination style and a terminal pitch of 14.61mm.
Calramic Technologies 10HV06N183KM technical specifications.
| Capacitance | 0.018uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 14.61mm |
| Microwave Application | No |
| Height | 15.24(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 10HV06N183KM to view detailed technical specifications.
No datasheet is available for this part.