Cap Ceramic 0.0068uF 2000V X7R 10% Radial 5.59mm 125°C
Calramic Technologies 20HV02B682KM technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.59mm |
| Microwave Application | No |
| Height | 7.11(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 20HV02B682KM to view detailed technical specifications.
No datasheet is available for this part.