Cap Ceramic 0.001uF 5000V C0G 5% Radial 14.61mm 125°C
Calramic Technologies 50HV06N102JM technical specifications.
| Capacitance | 0.001uF |
| Voltage | 5000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 5000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 14.61mm |
| Microwave Application | No |
| Height | 15.24(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 50HV06N102JM to view detailed technical specifications.
No datasheet is available for this part.