The 550-2960-21-02-00 is a general purpose inductor with a nominal inductance of 0.15uH and a minimum quality factor of 55. It has a maximum rated current of 2.53A and operates at a test frequency of 25MHz. The inductor is shielded and has a DC resistance of 0.03. It is designed for use as an RF inductor and is available in an axial-leaded package with a length of 9.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 2.53 |
| Test Frequency | 25 |
| Self Resonance Frequency | 460 |
| Manufacturer Series | 550-2960 |
| Quality Factor-Min (at L-nom) | 55 |
| Series | 550-8640 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |