The 550-2960-26-03-36 is a general purpose axial leaded inductor with a nominal inductance of 0.68uH and a tolerance of 20%. It has a maximum operating temperature of 100C and a self resonance frequency of 225MHz. The inductor is rated for a maximum current of 1.13A and has a DC resistance of 0.15. It is designed for use as an RF inductor and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.13 |
| Test Frequency | 25 |
| Self Resonance Frequency | 225 |
| Manufacturer Series | 550-2960 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |