The Cambion Electronics 550-2960-28-03-36 is a wirewound RF choke with an inductance of 1uH and a tolerance of 20%. It features a molded protection style and can handle a maximum DC current of 0.93A. The component has a minimum quality factor of 40 and a minimum self resonant frequency of 200M. It is available in an axial lead style with a product length of 11.1mm and a product diameter of 4.78mm. The operating temperature range is from -55C to 100C.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.93A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 200MHz |
| Lead Style | Axial |
| Product Length | 11.1mm |
| Product Diameter | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |