This 0.1uH wirewound inductor features a 20% tolerance and is designed as a RF choke. It has a minimum quality factor of 40 and a minimum self resonant frequency of 625MHz. The device is constructed with an axial lead style and has a product length of 6.35mm and a product diameter of 2.41mm. The inductor is rated for a maximum DC current of 1.35A and has a maximum DC resistance of 0.08 ohms. It is suitable for operation over the temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.35A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 625MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |