This 0.33uH wirewound RF choke is a molded, axial lead inductor with a 20% tolerance. It has a maximum DC current rating of 0.815A and a maximum DC resistance of 0.22 ohms. The minimum quality factor is 30 and the minimum self resonant frequency is 380MHz. The inductance is tested at 25MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.815A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 380MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |