This 0.47uH wirewound inductor features a 20% tolerance and is designed as a RF choke. The device is constructed with a molded protection style and has a minimum quality factor of 30. The inductor's self resonant frequency is a minimum of 310M, and it can handle a maximum DC current of 0.65. The device is available in an axial lead style with a product length of 6.35mm and a product diameter of 2.41mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 310MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |