RF Choke Molded Wirewound 560nH 5% 25MHz 30Q-Factor 545mA 500mOhm DCR AXL T/R
Cambion Electronics 550-3399-10-01-36 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.545A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 280MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.