The 550-3399-11-03-36 is a wirewound RF choke from Cambion Electronics. It features a molded protection style and a tolerance of 20%. The inductance is 0.68uH, with a maximum DC current of 0.495A and a maximum DC resistance of 0.6R. The lead style is axial, with a product length of 6.35mm and a product diameter of 2.41mm. The inductor operates between -55°C and 125°C.
Cambion Electronics 550-3399-11-03-36 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.495A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 250MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 550-3399-11-03-36 to view detailed technical specifications.
No datasheet is available for this part.