RF Choke Molded Wirewound 820nH 20% 25MHz 28Q-Factor 415mA 850mOhm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.38 |
| Test Frequency | 25 |
| Self Resonance Frequency | 230 |
| Manufacturer Series | 550-3399 |
| Quality Factor-Min (at L-nom) | 28 |
| Series | 550-3399 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |