This axial-leaded inductor features a general purpose design with a self-resonance frequency of 210MHz and a minimum quality factor of 25. It can handle a maximum current of 0.385A and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is available in a through-hole package with a length of 6.35mm.
Cambion Electronics 550-3399-13-01-36 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.385 |
| Self Resonance Frequency | 210 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-3399-13-01-36 to view detailed technical specifications.
No datasheet is available for this part.