This general purpose axial inductor from Cambion Electronics features a nominal inductance of 1uH, a minimum quality factor of 25, and a self resonance frequency of 210MHz. It has a maximum rated current of 0.385A and a DC resistance of 1 ohm. The inductor is designed for RF applications and is not shielded. It operates over a temperature range of -55 to 125 degrees Celsius.
Cambion Electronics 550-3399-13-01-36-LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.385 |
| Self Resonance Frequency | 210 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-3399-13-01-36-LF to view detailed technical specifications.
No datasheet is available for this part.