The 550-3399-13-02-36-LF is a fixed inductor from Cambion Electronics with a nominal inductance of 1uH and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for RF applications and has a self-resonance frequency of 210 MHz. It is available in a through-hole package with a length of 6.35mm and a terminal placement of axial.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.385 |
| Self Resonance Frequency | 210 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |