This 1uH wirewound RF choke features a molded protection style and a tolerance of 20%. It has a maximum DC current rating of 0.385A and a maximum DC resistance of 1. The inductance test frequency is 25M, with a minimum quality factor of 25 and a minimum self-resonant frequency of 210M. The component is available in an axial lead style with a product length of 6.35mm and a product diameter of 2.41mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.385A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 210MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |