This 1.2uH RF choke features a 20% tolerance and is constructed with wirewound technology. The device is rated for a maximum DC current of 0.59A and has a maximum DC resistance of 0.18. The minimum quality factor is 25, and the minimum self-resonant frequency is 140M. The product is available in an axial lead configuration with a length of 6.35mm and a diameter of 2.41mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.59A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 140MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |