This 1.2uH wirewound RF choke features a 20% tolerance and is constructed with a molded protection style. It has a maximum DC current of 0.59 and a maximum DC resistance of 0.18. The minimum quality factor is 25 and the minimum self resonant frequency is 140M. The product is available in an axial lead style with a length of 6.35 and a diameter of 2.41.
Cambion Electronics 550-3399-14-03-36-LF technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.59A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 140MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 550-3399-14-03-36-LF to view detailed technical specifications.
No datasheet is available for this part.