The 550-3399-15-03-36-LF is a wirewound RF choke with a tolerance of 20% and an inductance of 1.5uH. It features a molded protection style and is designed for through-hole mounting. The component has a maximum DC current rating of 0.535 and a maximum DC resistance of 0.22. It also has a minimum quality factor of 28 and a minimum self resonant frequency of 130M. The lead style is axial and the product dimensions are 6.35mm in length and 2.41mm in diameter.
Cambion Electronics 550-3399-15-03-36-LF technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.535A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 130MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 550-3399-15-03-36-LF to view detailed technical specifications.
No datasheet is available for this part.