This is a wirewound RF choke with a molded protection style and an inductance of 1.8uH. It has a tolerance of 20% and a maximum DC current of 0.455. The inductance test frequency is 7.9M and the minimum quality factor is 30. The minimum self resonant frequency is 115M and the lead style is axial. The product length is 6.35 and the product diameter is 2.41.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.455A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 115MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |