RF Choke Molded Wirewound 2.7uH 10% 7.9MHz 37Q-Factor 355mA 550mOhm DCR AXL T/R
Cambion Electronics 550-3399-18-02-36 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.355A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 92MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.