This 6.8uH wirewound RF choke features a molded protection style and axial lead configuration. It has a tolerance of 20% and a maximum DC current rating of 0.175A. The device's minimum quality factor is 50, and its minimum self resonant frequency is 55MHz. The product measures 6.35mm in length and 2.41mm in diameter.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.175A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 55MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |