This 15uH wirewound RF choke features a molded protection style and axial lead style. It has a tolerance of 20% and a maximum DC current of 0.15A. The inductance test frequency is 2.5MHz, and the maximum DC resistance is 2.8 ohms. The minimum quality factor is 40, and the minimum self resonant frequency is 32MHz. It is designed for operation between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 32MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |