This 68uH wirewound RF choke features a 20% tolerance and a minimum quality factor of 50. It has a maximum DC current rating of 0.092A and a maximum DC resistance of 6.7 ohms. The inductance test frequency is 2.5MHz, and the minimum self-resonant frequency is 13MHz. The product is available in an axial lead package with a length of 6.35mm and a diameter of 2.41mm, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.092A |
| Max DC Resistance | 6.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 13MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |