The 550-3399-39-03-00 is a wirewound RF choke with an inductance of 150uH and a tolerance of 20%. It features a molded protection style and an axial lead style. The component has a maximum DC current rating of 0.061 and a maximum DC resistance of 15. It is designed to operate within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.061A |
| Max DC Resistance | 15Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 9MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |