This 150uH wirewound RF choke features a 20% tolerance and is designed for use in applications where high inductance is required. The device is constructed with a molded protection style and has a maximum DC current rating of 0.061A. The inductance test frequency is 790KHz, and the minimum quality factor is 30. The device is available in an axial lead style and has a product length of 6.35mm and a product diameter of 2.41mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.061A |
| Max DC Resistance | 15Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 9MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |