This 180uH wirewound RF choke features a molded protection style and 20% tolerance. It has a maximum DC current rating of 0.057A and a maximum DC resistance of 17 ohms. The minimum quality factor is 30 and the minimum self resonant frequency is 8.5MHz. The product is available in an axial lead style with a length of 6.35mm and a diameter of 2.41mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.057A |
| Max DC Resistance | 17Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 8.5MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |