This 220uH wirewound RF choke features a 20% tolerance and a minimum quality factor of 30. The inductor is designed for use in applications where a high degree of inductance is required, with a maximum DC current rating of 0.052A. The device is constructed with a molded protection style and has a minimum self-resonant frequency of 7.5MHz. The axial lead style allows for through-hole mounting, with a product length of 6.35mm and a product diameter of 2.41mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.052A |
| Max DC Resistance | 21Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 7.5MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |