This 330uH wirewound RF choke features a 20% tolerance and a minimum quality factor of 30. The device is designed for use in applications where a molded protection style is required. The axial lead style allows for through-hole mounting. The inductance test frequency is 790KHz, and the maximum DC current is 0.045A. The maximum DC resistance is 28 ohms, and the minimum self resonant frequency is 6MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.045A |
| Max DC Resistance | 28Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 6MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |