This axial-leaded inductor from Cambion Electronics features a general purpose design with a nominal inductance of 390uH and a DC resistance of 35mOhm. It has a maximum rated current of 59mA and a self-resonance frequency of 5.5MHz. The inductor operates within a temperature range of -55 to 105 degrees Celsius and is available in an axial-leaded package type.
Cambion Electronics 550-3399-44-03-36 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 35 |
| Rated Current-Max | 0.059 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 5.5 |
| Manufacturer Series | 550-3399 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 550-3399 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-3399-44-03-36 to view detailed technical specifications.
No datasheet is available for this part.