This 560uH wirewound RF choke features a 20% tolerance and is designed for use in applications where a high-quality factor is required. The choke is constructed with an axial lead style and has a minimum self-resonant frequency of 4.2MHz. The device is rated for a maximum DC current of 0.035A and has a maximum DC resistance of 46 ohms. The operating temperature range is -55 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 560uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 46Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4.2MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |