This 1000uH wirewound RF choke features a 20% tolerance and is designed for use in applications where high inductance is required. The device is constructed with a molded protection style and has a maximum DC current rating of 0.028A. The choke's minimum quality factor is 30 and its minimum self resonant frequency is 2.9MHz. The device is available in an axial lead package with a product length of 6.35mm and a product diameter of 2.41mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.028A |
| Max DC Resistance | 72Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 2.9MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |