The 550-3640-01-03-00 is a general purpose axial led inductor from Cambion Electronics. It has a nominal inductance of 0.15uH and a minimum quality factor of 50. The inductor is rated for a maximum current of 2.45A and has a self resonance frequency of 525. It is designed for use in RF applications and has a DC resistance of 0.03. The inductor is available in an axial leaded package with a length of 9.53mm and is suitable for operation over a temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 2.45 |
| Test Frequency | 25 |
| Self Resonance Frequency | 525 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |