The 550-3640-15-01-00 is a 0.56uH wirewound RF choke with a tolerance of 5%. It features an axial lead style and operates over a temperature range of -55°C to 125°C. This component is suitable for applications requiring a high-quality factor of at least 50 and a minimum self-resonant frequency of 280M. The maximum DC current is 1.19A, and the maximum DC resistance is 0.135 ohms.
Cambion Electronics 550-3640-15-01-00 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.19A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 280MHz |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Diameter | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.