This 0.56uH wirewound RF choke features a molded protection style and 10% tolerance. It can handle a maximum DC current of 1.19A and has a maximum DC resistance of 0.135. The inductance test frequency is 25M, with a minimum quality factor of 50 and a minimum self resonant frequency of 280M. The axial lead style is suitable for through-hole mounting, with a product length of 9.52 and a product diameter of 3.96. The operating temperature range is -55 to 125 degrees Celsius.
Cambion Electronics 550-3640-15-02-00 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.19A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 280MHz |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Diameter | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.