This 0.56uH wirewound RF choke features a molded protection style and 20% tolerance. It has a maximum DC current rating of 1.19A and a minimum quality factor of 50. The inductance test frequency is 25M, and the self resonant frequency is a minimum of 280M. The device is available in an axial lead style and has a product length of 9.52mm and a product diameter of 3.96mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Cambion Electronics 550-3640-15-03-00 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.19A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 280MHz |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Diameter | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.