The 550-3640-27-01-36 is a general purpose axial-leaded inductor from Cambion Electronics. It has a nominal inductance of 1.8uH and a minimum quality factor of 33. The inductor is rated for a maximum current of 0.525A and has a DC resistance of 0.65 ohms. It operates over a temperature range of -55 to 125 degrees Celsius and is available in an axial-leaded package type.
Cambion Electronics 550-3640-27-01-36 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.525 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 150 |
| Quality Factor-Min (at L-nom) | 33 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.