This axial-leaded inductor from Cambion Electronics features a general purpose design with a nominal inductance of 5.6uH and a maximum rated current of 0.495A. It has a DC resistance of 0.32ohm and a self resonance frequency of 60. The inductor is suitable for RF applications and is not shielded. It is rated for operation between -55°C and 105°C.
Cambion Electronics 550-3640-39-03-36 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 0.495 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 60 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-3640-39-03-36 to view detailed technical specifications.
No datasheet is available for this part.