The 550-3640-41-01-36 is a general purpose axial leaded inductor from Cambion Electronics. It has a nominal inductance of 6.8uH and a minimum quality factor of 50. The inductor is rated for a maximum current of 0.395A and has a DC resistance of 0.5 ohms. It operates within a temperature range of -55 to 105 degrees Celsius.
Cambion Electronics 550-3640-41-01-36 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.395 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 55 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-3640-41-01-36 to view detailed technical specifications.
No datasheet is available for this part.